Banner Plastic Fibre Optic Sensor
- RS Stock No.:
- 332-084
- Mfr. Part No.:
- PBAT43TMB5MTA
- Brand:
- Banner
Subtotal (1 unit)*
£223.81
(exc. VAT)
£268.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £223.81 | 
*price indicative
- RS Stock No.:
- 332-084
- Mfr. Part No.:
- PBAT43TMB5MTA
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber Sensors | |
| Select all | ||
|---|---|---|
| Brand Banner | ||
| Fibre Optic Type Plastic | ||
| Terminal Type Plastic Fiber Sensors | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics is designed to enhance industrial automation with its precise and reliable performance. The robust construction ensures it can withstand challenging environments, making it an ideal choice for factory floors and production lines. Equipped with advanced technology, this product delivers exceptional accuracy in detecting objects, enabling seamless integration into existing systems.
Compact design allows for installation in tight spaces
Energy efficient operation reduces overall energy costs
Robust output options facilitate versatile connectivity
Energy efficient operation reduces overall energy costs
Robust output options facilitate versatile connectivity
Related links
- Banner Plastic Fibre Optic Sensor
- Banner Plastic Fibre Optic Sensor 2 m
- Banner Plastic Fibre Optic Sensor 108 mm
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
