Banner Plastic Fibre Optic Sensor
- RS Stock No.:
- 293-315
- Mfr. Part No.:
- PIPS49TMB5MFF
- Brand:
- Banner
Subtotal (1 unit)*
£465.36
(exc. VAT)
£558.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £465.36 |
*price indicative
- RS Stock No.:
- 293-315
- Mfr. Part No.:
- PIPS49TMB5MFF
- Brand:
- Banner
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
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber Sensors | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Plastic | ||
Terminal Type Plastic Fiber Sensors | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics is designed to enhance automation and streamline operations within a variety of industrial setups. This cutting-edge product combines robust performance with user-friendly features, making it a reliable choice for professionals seeking efficiency and precision. With its advanced capabilities, this device is vital for applications that require high sensitivity and ultimate durability, ensuring that processes run smoothly and effectively.
Lightweight and compact design simplifies installation and handling
Supports a wide operating temperature range suitable for demanding applications
User friendly interface enhances the overall user experience
Supports a wide operating temperature range suitable for demanding applications
User friendly interface enhances the overall user experience
Related links
- Banner Plastic Fibre Optic Sensor
- Banner Plastic Fibre Optic Sensor IP50, 15 → 24 V dc
- Banner Plastic Fibre Optic Sensor 80 mm
- Banner Plastic Fibre Optic Sensor 2 m
- Banner Plastic Fibre Optic Sensor PNP Output
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package