Banner Plastic Fibre Optic Cable
- RS Stock No.:
- 331-639
- Mfr. Part No.:
- PIL46U
- Brand:
- Banner
Subtotal (1 unit)*
£56.20
(exc. VAT)
£67.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.20 |
*price indicative
- RS Stock No.:
- 331-639
- Mfr. Part No.:
- PIL46U
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber Sensor | |
Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Plastic | ||
Terminal Type Plastic Fiber Sensor | ||
- COO (Country of Origin):
- JP
CRC Power Lube PTFE Lubricant
CRC power lube is a high performing PTFE lubricant designed to give your components lasting protection from friction and corrosion. The Polytetrafluoroethylene lubricant has excellent pressure additives to provide you with an unparalleled lubricating performance in whichever application you use it on.
Features and Benefits
Leaves a protective film
360° spray valve
Low friction
Good non-reactivity and high temperature rating
Withstands extreme load carrying situations
Excellent dielectric properties
Attached extension tube for getting to hard to reach areas
Safe on all metals and alloys
360° spray valve
Low friction
Good non-reactivity and high temperature rating
Withstands extreme load carrying situations
Excellent dielectric properties
Attached extension tube for getting to hard to reach areas
Safe on all metals and alloys
Typical Applications
Use for applications where sliding action of parts is needed such as pulleys, cables, rollers, chain drivers and many more
Note
Testing is advised on painted surfaces, plastics and rubbers.
The Banner Fiber Optics presents a cutting-edge solution in plastic fibre optic technology, designed specifically for versatility and durability in various applications. This product boasts a standard length of six feet and allows customisation by letting users cut the fibre to their required lengths. The innovative construction utilises plastic monofilament optical fibre encased in a protective black polyethylene jacket, ensuring excellent performance in a wide range of operating temperatures.
Provides excellent protection from damage thanks to the polyethylene jacket
Guaranteed performance even at extreme temperature fluctuations
One million cycles of bending and flexing without significant wear
Comes with a one year warranty for added peace of mind
Guaranteed performance even at extreme temperature fluctuations
One million cycles of bending and flexing without significant wear
Comes with a one year warranty for added peace of mind
Related links
- Banner Plastic Fibre Optic Cable
- Banner Plastic Fibre Optic Cable 128 mm
- Banner Plastic Fibre Optic Cable 65 mm
- Banner Plastic Fibre Optic Cable 153 mm
- Banner Plastic Fibre Optic Cable 118 mm
- Banner Plastic Fibre Optic Cable 86 mm
- Banner Plastic Fibre Optic Cable 186 mm
- Banner Plastic Fibre Optic Cable 545 mm
