Banner Plastic Fibre Optic Cable
- RS Stock No.:
- 331-621
- Mfr. Part No.:
- PIAT46U
- Brand:
- Banner
Subtotal (1 unit)*
£87.75
(exc. VAT)
£105.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.75 |
*price indicative
- RS Stock No.:
- 331-621
- Mfr. Part No.:
- PIAT46U
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber Sensor | |
Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Plastic | ||
Terminal Type Plastic Fiber Sensor | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics is designed to enhance operational efficiency. This product boasts cutting-edge technology aimed at delivering precision and reliability in various applications. With its user-friendly interface and compact design, it seamlessly integrates into existing systems, providing a versatile tool for industry professionals. Whether in a manufacturing environment or for automated processes, this solution stands out with its efficient performance and adaptability.
User friendly interface promotes ease of operation
Low power consumption contributes to energy savings
Robust communication options facilitate system integration
Low power consumption contributes to energy savings
Robust communication options facilitate system integration
Related links
- Banner Plastic Fibre Optic Cable
- Banner Plastic Fibre Optic Cable 128 mm
- Banner Plastic Fibre Optic Cable 65 mm
- Banner Plastic Fibre Optic Cable 86 mm
- Banner Plastic Fibre Optic Cable 118 mm
- Banner Plastic Fibre Optic Cable 153 mm
- Banner Plastic Fibre Optic Cable 186 mm
- Banner Plastic Fibre Optic Cable 545 mm
