Banner Plastic Fibre Optic Cable 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-628
- Mfr. Part No.:
- PIF43TMB5
- Brand:
- Banner
Subtotal (1 unit)*
£249.56
(exc. VAT)
£299.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £249.56 |
*price indicative
- RS Stock No.:
- 331-628
- Mfr. Part No.:
- PIF43TMB5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 36 mm | |
| Product Type | Fibre Optic Cable | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Length | 914μm | |
| Series | IT2 | |
| Standards/Approvals | PFAS 10.1501.1029, TSCA PBT 10.1501.1029, POPs 10.1501.1029, RoHS 10.1501.1029, REACH 10.1501.1029 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 36 mm | ||
Product Type Fibre Optic Cable | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Length 914μm | ||
Series IT2 | ||
Standards/Approvals PFAS 10.1501.1029, TSCA PBT 10.1501.1029, POPs 10.1501.1029, RoHS 10.1501.1029, REACH 10.1501.1029 | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics is designed to enhance efficiency in automated and industrial applications. Built with state-of-the-art technology, this product ensures precise detection capabilities across various surfaces and materials. Its rugged construction guarantees reliability in demanding environments, making it an ideal solution for both indoor and outdoor use. This sensor stands out not only for its performance but also for its versatility, accommodating a wide range of applications from packaging to assembly lines.
Compact design facilitates use in confined spaces
User friendly interface simplifies operation and maintenance
Energy efficient operation reduces overall power consumption
Versatile applicability across multiple industry sectors
