Banner Plastic Fibre Optic Cable 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-608
- Mfr. Part No.:
- PFCVA-25X25-S
- Brand:
- Banner
Subtotal (1 unit)*
£228.58
(exc. VAT)
£274.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £228.58 |
*price indicative
- RS Stock No.:
- 331-608
- Mfr. Part No.:
- PFCVA-25X25-S
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Fibre Optic Cable | |
| Detection Range | 36 mm | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Standards/Approvals | REACH 10.1501.1029, PFAS 10.1501.1029, POPs 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029 | |
| Series | IT2 | |
| Length | 914μm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Fibre Optic Cable | ||
Detection Range 36 mm | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Standards/Approvals REACH 10.1501.1029, PFAS 10.1501.1029, POPs 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029 | ||
Series IT2 | ||
Length 914μm | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics is a high-performance plastic fiber optic component designed for seamless object counting applications. Engineered to deliver unparalleled accuracy, it utilises a broad detection window, allowing for effective small object counting that surpasses traditional sensing technologies. The advanced construction with durable materials ensures that it is both reliable and resilient, suited for the rigours of various industrial environments.
Dynamic Event Stretcher ensures accuracy in fast paced operations
User accessible setup menu for tailored configurations
Constructed from robust materials that withstand challenging conditions
Related links
- Banner Plastic Fibre Optic Cable 36 mm IP67
- Banner Plastic Fibre Optic Sensor 36 mm IP67
- Banner Plastic Fibre Optic Sensor IP67
- Banner Plastic Fibre Optic Sensor 36 mm IP67
- Banner Plastic Fibre Optic Cable 153 mm IP67
- Banner Plastic Fibre Optic Cable 545 mm IP67
- Banner Plastic Fibre Optic Cable 186 mm IP67
- Blue Ring Terminals
