Banner Glass Fibre Optic Cable 36 mm, NPN/PNP Output, IP67

Subtotal (1 unit)*

£249.56

(exc. VAT)

£299.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£249.56

*price indicative

RS Stock No.:
331-599
Mfr. Part No.:
IAT26SM600
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Fibre Optic Cable

Detection Range

36 mm

Output Type

NPN/PNP

Fibre Optic Type

Glass

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Standards/Approvals

TSCA PBT 10.1501.1029, RoHS 10.1501.1029, POPs 10.1501.1029, PFAS 10.1501.1029, REACH 10.1501.1029

Series

IT2

Length

914μm

COO (Country of Origin):
US
The Banner Fiber Optics is designed to enhance automation processes across various industries. Compact and durable, this device offers high-precision measurements essential for modern applications. With its user-friendly interface and seamless integration capabilities, it streamlines operations while ensuring optimal performance. Built to withstand challenging environments, it is the go-to choice for manufacturers seeking reliability and efficiency.

Features a compact design facilitating installation in space constrained locations

Equipped with versatile connectivity options to enhance compatibility with various equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy