Banner Glass Fibre Optic Sensor
- RS Stock No.:
- 331-249
- Mfr. Part No.:
- IR2.53SMRAMP
- Brand:
- Banner
Subtotal (1 unit)*
£319.43
(exc. VAT)
£383.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £319.43 |
*price indicative
- RS Stock No.:
- 331-249
- Mfr. Part No.:
- IR2.53SMRAMP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Glass | |
| Terminal Type | Glass Fiber Sensors | |
Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Glass | ||
Terminal Type Glass Fiber Sensors | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics represents a significant innovation in array and slot fibre optics, designed to enhance performance and efficiency in a multitude of applications. This advanced solution is engineered for seamless integration, ensuring that users can achieve optimal connectivity with minimal hassle. Constructed with high-quality materials, it promises durability and longevity, making it a reliable choice for both industrial and commercial environments.
Designed to easily integrate with existing systems promoting seamless operation
Facilitates efficient operation in demanding industrial conditions
Facilitates efficient operation in demanding industrial conditions
Related links
- Banner Glass Fibre Optic Sensor
- Banner Glass Fibre Optic Sensor IO-Link
- Banner Glass Fibre Optic Sensor IP11, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 24 → 240 V ac
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 380 mm PNP Output 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 5 m IP67, 24 → 240 V ac
