Banner Glass Fibre Optic Sensor, Bipolar NPN/PNP Output, IP67, 10 → 30 V dc
- RS Stock No.:
- 293-453
- Mfr. Part No.:
- SME312FVW
- Brand:
- Banner
Subtotal (1 unit)*
£235.63
(exc. VAT)
£282.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £235.63 |
*price indicative
- RS Stock No.:
- 293-453
- Mfr. Part No.:
- SME312FVW
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | Bipolar NPN/PNP | |
| Fibre Optic Type | Glass | |
| Terminal Type | QD Fitting | |
| Response Time | 500 μs | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 30 V dc | |
Select all | ||
|---|---|---|
Brand Banner | ||
Output Type Bipolar NPN/PNP | ||
Fibre Optic Type Glass | ||
Terminal Type QD Fitting | ||
Response Time 500 μs | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Photoelectric sensor is designed specifically for adaptability and precision in diverse sensing applications. Featuring advanced microprocessor-based technology, it simplifies operation with a push-button TEACH mode for intuitive sensitivity adjustments. The MINI-BEAM Expert Series stands out for its multiple sensing modes, enabling reliable detection of varied surfaces including clear objects, while offering robust performance in challenging environments.
Robust construction ensures longevity in demanding environments
LED status indicators provide clear visual feedback
Remote configuration capabilities for enhanced flexibility
LED status indicators provide clear visual feedback
Remote configuration capabilities for enhanced flexibility
Related links
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor PNP Output 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 380 mm PNP Output 10 → 30 V dc
- Banner Plastic Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 10 → 30 Vdc 10 → 30 V dc
- Banner Plastic Fibre Amplifier IP67, 10 → 30 V dc
