Banner Plastic Fibre Optic Sensor
- RS Stock No.:
- 293-332
- Mfr. Part No.:
- PIRS1X326T5AL47
- Brand:
- Banner
Subtotal (1 unit)*
£200.14
(exc. VAT)
£240.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £200.14 |
*price indicative
- RS Stock No.:
- 293-332
- Mfr. Part No.:
- PIRS1X326T5AL47
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber Sensors | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Plastic | ||
Terminal Type Plastic Fiber Sensors | ||
- COO (Country of Origin):
- TW
The Banner Fiber Optics brings unparalleled accuracy and reliability to your automation needs. This device features a cutting-edge design, optimised for integration into various applications. With a robust construction, it guarantees durability in even the most challenging environments. The intuitive interface allows for seamless installation and configuration, making it a versatile choice for professionals seeking efficiency and performance.
Quick and easy installation saves time and reduces downtime
Real time feedback for immediate action and improved responsiveness
Versatile applications across various sectors for diverse use cases
Real time feedback for immediate action and improved responsiveness
Versatile applications across various sectors for diverse use cases
Related links
- Banner Plastic Fibre Optic Sensor
- Banner Plastic Fibre Optic Sensor 108 mm
- Banner Plastic Fibre Optic Sensor 2 m
- Banner Plastic Fibre Optic Sensor PNP Output
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
