Banner Plastic Fibre Optic Sensor
- RS Stock No.:
- 293-320
- Mfr. Part No.:
- PIPS66UMSQMAP
- Brand:
- Banner
Subtotal (1 unit)*
£118.31
(exc. VAT)
£141.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £118.31 | 
*price indicative
- RS Stock No.:
- 293-320
- Mfr. Part No.:
- PIPS66UMSQMAP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber Sensors | |
| Select all | ||
|---|---|---|
| Brand Banner | ||
| Fibre Optic Type Plastic | ||
| Terminal Type Plastic Fiber Sensors | ||
- COO (Country of Origin):
- JP
The Banner plastic fibre optic assembly redefines sensing capabilities in tight spaces with its compact design and innovative features. This model boasts a non-bendable side-view probe that facilitates effective right-angle sensing, allowing for precision detection even in the most confined configurations. Engineered to operate efficiently in opposed sensing mode, it ensures reliable detection of objects by breaking the light beam between fibre tips.
Compatible with a wide range of sensor families for broad application
Utilises a strong polyethylene jacket to protect against chemical exposure
Engineered for a minimum bend radius to support extensive operational cycles without degradation
Utilises a strong polyethylene jacket to protect against chemical exposure
Engineered for a minimum bend radius to support extensive operational cycles without degradation
Related links
- Banner Plastic Fibre Optic Sensor
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
