Banner Plastic Fibre Optic Sensor

Subtotal (1 unit)*

£103.53

(exc. VAT)

£124.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.53

*price indicative

RS Stock No.:
293-314
Mfr. Part No.:
PIPS46U
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Fibre Optic Type

Plastic

Terminal Type

Plastic Fiber Sensors

COO (Country of Origin):
JP
The Banner Plastic Fiber Optic assembly offers exceptional performance in tight spaces, featuring a compact design with a non-bendable side-view probe. This innovative solution is ideal for applications requiring precise detection in confined areas, enabling effective right-angle sensing. The assembly is crafted with individual plastic fibers that excel in environments where flexibility is limited, ensuring consistent light transmission for reliable operation.

Compatible with a range of Banner sensors for versatile applications
Resilient protective jacket that shields against chemicals and abrasion

Related links