Banner Plastic Fibre Optic Sensor
- RS Stock No.:
- 293-311
- Mfr. Part No.:
- PIP46U
- Brand:
- Banner
Subtotal (1 unit)*
£89.72
(exc. VAT)
£107.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £89.72 | 
*price indicative
- RS Stock No.:
- 293-311
- Mfr. Part No.:
- PIP46U
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber Sensors | |
| Select all | ||
|---|---|---|
| Brand Banner | ||
| Fibre Optic Type Plastic | ||
| Terminal Type Plastic Fiber Sensors | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics presents a cutting-edge solution in plastic fibre optic technology, designed specifically for versatility and durability in various applications. This product boasts a standard length of six feet and allows customisation by letting users cut the fibre to their required lengths.
Resistant to most chemical environments
Guaranteed performance even at extreme temperature fluctuations
Bendable probe
Guaranteed performance even at extreme temperature fluctuations
Bendable probe
Related links
- Banner Plastic Fibre Optic Sensor
- Banner Plastic Fibre Optic Sensor 108 mm
- Banner Plastic Fibre Optic Sensor 2 m
- Banner Plastic Fibre Optic Sensor PNP Output
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
