Broadcom HFBR-2506AFZ 16MBd 650Nm Fibre Optic Receiver, SMA Connector
- RS Stock No.:
- 801-9251
- Mfr. Part No.:
- HFBR-2506AFZ
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 801-9251
- Mfr. Part No.:
- HFBR-2506AFZ
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 16MBd | |
| Wavelength of Peak Sensitivity | 650nm | |
| Typical Rise Time | 15ns | |
| Typical Fall Time | 15ns | |
| Number of Pins | 6 | |
| Mounting Type | Through Hole | |
| Dimensions | 12.55 x 7.62 x 9.85mm | |
| Connector Type | SMA | |
| Height | 9.85mm | |
| Length | 12.55mm | |
| Width | 7.62mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 16MBd | ||
Wavelength of Peak Sensitivity 650nm | ||
Typical Rise Time 15ns | ||
Typical Fall Time 15ns | ||
Number of Pins 6 | ||
Mounting Type Through Hole | ||
Dimensions 12.55 x 7.62 x 9.85mm | ||
Connector Type SMA | ||
Height 9.85mm | ||
Length 12.55mm | ||
Width 7.62mm | ||
