Broadcom HFBR-2528Z 15Mbit/s 650nm Fibre Optic Receiver, Round, Push-in (H) Connector
- RS Stock No.:
- 189-4850
- Mfr. Part No.:
- HFBR-2528Z
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 189-4850
- Mfr. Part No.:
- HFBR-2528Z
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 10Mbit/s | |
| Wavelength of Peak Sensitivity | 662nm | |
| Typical Rise Time | 12ns | |
| Typical Fall Time | 10ns | |
| Number of Pins | 6 | |
| Mounting Type | Through Hole | |
| Dimensions | 18.9 x 12.19 x 7.62mm | |
| Height | 7.62mm | |
| Length | 18.9mm | |
| Width | 12.19mm | |
| Series | HFBR | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 10Mbit/s | ||
Wavelength of Peak Sensitivity 662nm | ||
Typical Rise Time 12ns | ||
Typical Fall Time 10ns | ||
Number of Pins 6 | ||
Mounting Type Through Hole | ||
Dimensions 18.9 x 12.19 x 7.62mm | ||
Height 7.62mm | ||
Length 18.9mm | ||
Width 12.19mm | ||
Series HFBR | ||
