Huber+Suhner 24 Port LC Single Mode Simplex Fibre Optic Patch Panel With 48 Ports Populated, 1U

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-2455
Mfr. Part No.:
FL1-BLCAD-2448-SM-100-0OS0
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Connector Type

LC

Number of Ports

24

Number of Populated Ports

48

Panel Type

Patch Panel

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Rack Height

1U

Dimensions

439 x 200 x 44mm

Depth

200mm

Height

44mm

Width

439mm

COO (Country of Origin):
CZ