Huber+Suhner 24 Port SC Single Mode Simplex Fibre Optic Patch Panel, 1U

Stock information currently inaccessible
RS Stock No.:
144-2453
Mfr. Part No.:
FL1-BSCAS-2400-SM-000-0O00
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Connector Type

SC

Number of Ports

24

Panel Type

Patch Panel

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Rack Height

1U

Dimensions

439 x 200 x 44mm

Depth

200mm

Height

44mm

Width

439mm

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy