Huber+Suhner 24 Port SC Single Mode Simplex Fibre Optic Patch Panel, 1U
- RS Stock No.:
- 144-2452
- Mfr. Part No.:
- FL1-BSCUS-2400-SM-000-0O00
- Brand:
- Huber+Suhner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-2452
- Mfr. Part No.:
- FL1-BSCUS-2400-SM-000-0O00
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type | SC | |
| Number of Ports | 24 | |
| Panel Type | Patch Panel | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Rack Height | 1U | |
| Dimensions | 439 x 200 x 44mm | |
| Depth | 200mm | |
| Height | 44mm | |
| Width | 439mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type SC | ||
Number of Ports 24 | ||
Panel Type Patch Panel | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Rack Height 1U | ||
Dimensions 439 x 200 x 44mm | ||
Depth 200mm | ||
Height 44mm | ||
Width 439mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CZ
