Huber+Suhner 24 Port LC Single Mode Simplex Fibre Optic Patch Panel, 1U
- RS Stock No.:
- 144-2450
- Mfr. Part No.:
- FL1-BLCAD-2400-SM-000-0O00
- Brand:
- Huber+Suhner
Stock information currently inaccessible
- RS Stock No.:
- 144-2450
- Mfr. Part No.:
- FL1-BLCAD-2400-SM-000-0O00
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type | LC | |
| Number of Ports | 24 | |
| Panel Type | Patch Panel | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Rack Height | 1U | |
| Dimensions | 448 x 200 x 44mm | |
| Depth | 200mm | |
| Height | 44mm | |
| Width | 448mm | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type LC | ||
Number of Ports 24 | ||
Panel Type Patch Panel | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Rack Height 1U | ||
Dimensions 448 x 200 x 44mm | ||
Depth 200mm | ||
Height 44mm | ||
Width 448mm | ||
- COO (Country of Origin):
- CZ
