Harting 0957 Series , LC Single Mode Duplex Fibre Optic Connector, GOF

Unavailable
RS will no longer stock this product.
RS Stock No.:
862-5676
Mfr. Part No.:
09574000002000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

0957

Connector Type

LC

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Optical Fibre Type

GOF

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C