Molex, 1060, LC, LC Single Mode Simplex Fibre Optic Connector, LC 125.5 μm Fibre Size
- RS Stock No.:
- 684-058
- Mfr. Part No.:
- 106024-2500
- Brand:
- Molex
Subtotal (1 box of 12 units)*
£202.93
(exc. VAT)
£243.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £202.93 | £16.911 |
*price indicative
- RS Stock No.:
- 684-058
- Mfr. Part No.:
- 106024-2500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Connector | |
| Series | 1060 | |
| Connector Type | LC | |
| Connector Polish | LC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 125.5 μm | |
| Buffer Diameter | 1.6mm | |
| Optical Fibre Type | LC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Connector | ||
Series 1060 | ||
Connector Type LC | ||
Connector Polish LC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Fibre Size 125.5 μm | ||
Buffer Diameter 1.6mm | ||
Optical Fibre Type LC | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Molex LC Connector is a premium-quality single mode fibre optic connector designed for high-performance optical networks. With its innovative 125.5μm ceramic ferrule and durable blue housing, this connector ensures reliable and efficient data transmission across various applications. The white straight boot guarantees secure installations while maintaining optimal connectivity. This connector is ideal for use in data centres, telecommunications, and enterprise networks, providing the robustness and performance needed to meet the demands of modern fibre optic infrastructures.
Single mode design facilitates high bandwidth communication over extended distances
Blue housing and white straight boot create a distinctive and recognisable aesthetic
Constructed from PEI material for enhanced durability and longevity
Supports lead free process capability, aligning with modern sustainability practices
Compliant with EU RoHS and other industry standards for environmental safety
One port configuration simplifies installation and maintenance tasks
Related links
- Molex LC LC 125.5 μm Fibre Size
- Molex LC Industrial Plug 125.5 μm Fibre Size
- Molex LC Single Mode Simplex Fibre Optic Connector, Single Mode 126 μm Fibre Size
- Molex LC Single Mode Simplex Fibre Optic Connector, Single Mode 125 μm Fibre Size
- HARTING 2.5dB Insertion Loss
- Molex LC Single Mode 126 μm Fibre Size
- Molex LC Single Mode 126 μm Fibre Size
- Bulgin LC Single Mode Simplex Fibre Optic Connector 0.2dB Insertion Loss
