TE Connectivity, 1828698-1, Multimode
- RS Stock No.:
- 473-948
- Mfr. Part No.:
- 1828698-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-948
- Mfr. Part No.:
- 1828698-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1828698-1 | |
| Connector Polish | Multimode | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1828698-1 | ||
Connector Polish Multimode | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Expanded beam fiber housing plug, crafted from durable aluminium alloy, is designed for cable mounting in free-hanging configurations. This innovative connector offers robust protection and reliable performance, making it an ideal choice for various applications in fibre optics. With its lightweight construction, it ensures efficient handling while maintaining strength, and features a hard anodised shell finish for enhanced resilience against environmental factors. The design incorporates a protective cap made from thermoplastic, providing additional safeguards for the internal components. This connector is compliant with stringent EU regulatory directives, ensuring that it meets industry standards for environmental safety and performance.
Lightweight aluminium alloy construction enhances portability
Cable mount design allows for versatile installation options
Hard anodise shell finish offers superior resistance to wear and corrosion
EPDM grip ring material provides added durability and secure attachment
Thermoplastic protective cap ensures components remain shielded from external damage
EU RoHS and ELV compliant, confirming adherence to environmental guidelines
Compatible with a range of parts, enhancing system flexibility
Instruction sheets and CAD files are available for user convenience
Related links
- L-Com Adapter Multimode Duplex Fibre Optic Connector, Multimode
- TE Connectivity PC Multimode Simplex Fibre Optic Connector 2.4 mm Fibre Size
- TE Connectivity Plug Multimode Simplex Fibre Optic Connector, Expanded Beam 126 μm Fibre Size
- TE Connectivity SC, Multimode Simplex Fibre Optic Connector
- Tempo Kingfisher SC Multimode Duplex Fibre Optic Connector
- RS PRO 0.3dB Insertion Loss
- RS PRO PC Multimode Duplex Fibre Optic Connector 127 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO MTP 0.3dB Insertion Loss
