TE Connectivity, LC, PC Multimode Simplex Fibre Optic Connector 2.4 mm Fibre Size
- RS Stock No.:
- 472-869
- Distrelec Article No.:
- 304-49-448
- Mfr. Part No.:
- 1918153-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 9 units)*
£179.75
(exc. VAT)
£215.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £179.75 | £19.972 |
*price indicative
- RS Stock No.:
- 472-869
- Distrelec Article No.:
- 304-49-448
- Mfr. Part No.:
- 1918153-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Fibre Optic Connector | |
| Connector Type | LC | |
| Connector Polish | PC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 2.4 mm | |
| Colour | Beige | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Fibre Optic Connector | ||
Connector Type LC | ||
Connector Polish PC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Fibre Size 2.4 mm | ||
Colour Beige | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity multimode, simplex FullAXS LC connector offers a versatile solution for fibre optic networking needs. Engineered with precision, it ensures reliable performance in high-speed applications. The connector's tight jacket cable type promotes durability, while its bend-limiting boot design enhances installation flexibility. Perfect for both commercial and residential use, this FullAXS LC connector is designed to fit a compatible cable diameter range of 2.4 mm, making it an ideal choice for a variety of networking scenarios. With compliance to rigorous EU RoHS and ELV regulations, users can trust in its safe and environmentally friendly design. The product combines high-performance features and quality construction, providing essential connectivity for fibre optics. Whether you are expanding your network or looking for replacements, this connector delivers the reliability and efficiency needed for todays demanding data transfer environments.
Designed for high-speed multimode data transmission
Offers a simplex configuration for streamlined connectivity
Compatible with tight jacket fibre optic cables for increased durability
Features a bend-limiting boot to prevent damage during installation
Primary body colour is beige, providing a sleek and professional appearance
Robust packaging method ensures safe delivery and handling
Fully compliant with EU regulations for environmental safety
Supports both standard and high-frequency applications seamlessly
Related links
- RS PRO PC Multimode Simplex Fibre Optic Connector 0.4dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 0.4dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 200 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 0.4dB Insertion Loss
- Molex LC Multimode 127 μm Fibre Size
- Molex LC Single Mode 127 μm Fibre Size
- RS PRO PC Multimode Simplex Fibre Optic Connector 50/125 μm Fibre Size, 0.5dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 2dB Insertion Loss
