Phoenix Contact, PSM, SCRJ Multimode Duplex Fibre Optic Connector, PCF 200/230 μm Fibre Size, 2dB Insertion Loss
- RS Stock No.:
- 268-289
- Mfr. Part No.:
- 2708481
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-289
- Mfr. Part No.:
- 2708481
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PSM | |
| Product Type | Fibre Optic Connector | |
| Connector Type | SCRJ | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 200/230 μm | |
| Insertion Loss | 2dB | |
| Optical Fibre Type | PCF | |
| Colour | Grey | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PSM | ||
Product Type Fibre Optic Connector | ||
Connector Type SCRJ | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 200/230 μm | ||
Insertion Loss 2dB | ||
Optical Fibre Type PCF | ||
Colour Grey | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
The Phoenix Contact FO connector stands out for its robust design and flexible applications, making it an ideal choice for quick and easy field assembly or repair. Engineered specifically for multimode fibre optics, it ensures outstanding transmission properties while maintaining a compact form factor. With a degree of protection rated at IP20, this connector is well-suited for various indoor environments. The connector's reusable nature not only enhances its versatility but also promotes sustainability by reducing waste. Its reliable performance is complemented by the simplicity of cable connection technology, allowing for seamless integration into existing systems.
Highly durable designed to withstand environmental challenges
Simple connection methods enhance user convenience
Engineered for efficient reusability promoting environmental responsibility
Designed to operate efficiently within a wide temperature range
Related links
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 2dB Insertion Loss
- Phoenix Contact SCRJ PCF 200/230 μm Fibre Size, 2dB Insertion Loss
- Phoenix Contact SC PCF 200/230 μm Fibre Size, 2dB Insertion Loss
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 2dB Insertion Loss
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 2dB Insertion Loss
- Phoenix Contact SC PCF PCF Fibre Size, 2dB Insertion Loss
- Phoenix Contact BFOC PCF 230 μm Fibre Size, 2dB Insertion Loss
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 980/1000 μm Fibre Size, 1.5dB Insertion Loss
