Phoenix Contact, PSM, BFOC, No MM Duplex Fibre Optic Connector, PCF 230 μm Fibre Size, 2dB Insertion Loss
- RS Stock No.:
- 517-377
- Mfr. Part No.:
- 2313782
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£186.20
(exc. VAT)
£223.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £186.20 |
*price indicative
- RS Stock No.:
- 517-377
- Mfr. Part No.:
- 2313782
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Connector | |
| Series | PSM | |
| Connector Type | BFOC | |
| Connector Polish | No | |
| Single/Multimode | MM | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 230 μm | |
| Insertion Loss | 2dB | |
| Optical Fibre Type | PCF | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Connector | ||
Series PSM | ||
Connector Type BFOC | ||
Connector Polish No | ||
Single/Multimode MM | ||
Simplex/Duplex Duplex | ||
Fibre Size 230 μm | ||
Insertion Loss 2dB | ||
Optical Fibre Type PCF | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FO connectors are IP20 rated, providing basic protection against dust and contact with electrical parts. They feature 4 positions, designed for multi-mode (MM) fiber, and are made from plastic. The connectors have a straight cable outlet, ensuring reliable and durable connections for fiber optic applications.
Suitable for quick and easy field assembly or repair
Flexible application thanks to reusable connector
Outstanding transmission properties
Related links
- Phoenix Contact SC PCF PCF Fibre Size, 2dB Insertion Loss
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 2dB Insertion Loss
- Phoenix Contact SC PCF 200/230 μm Fibre Size, 2dB Insertion Loss
- Phoenix Contact SCRJ PCF 200/230 μm Fibre Size, 2dB Insertion Loss
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 2dB Insertion Loss
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 2dB Insertion Loss
- Phoenix Contact FSMA PCF 200/230 μm Fibre Size, 2dB
- Telegartner MTP PC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
