Roline LC to to SC Fibre Optic Cable PVC, Purple, 500 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
285-7957
Distrelec Article No.:
301-53-116
Mfr. Part No.:
21.15.8760
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Connector Type A

LC

Product Type

Fibre Optic Cable

Cable Length

500mm

Connector Type B

SC

Jacket Colour

Purple

Standards/Approvals

RoHS

Jacket Material

PVC

COO (Country of Origin):
CN
The Fiber optic cable assembled with low-loss connectors achieve very good values for insertion loss and reflection

OM3 fibre and connector quality with very low insertion loss ensure an excellent quality at very high bandwidths

Typical attenuation of a standard LC connector is 0.5 dB

Typical attenuation of a low-loss LC connector is 0.15 dB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy