Roline LC to to SC Fibre Optic Cable PVC, 500 mm

Subtotal (1 unit)*

£20.56

(exc. VAT)

£24.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.56

*price indicative

RS Stock No.:
285-7955
Distrelec Article No.:
301-53-096
Mfr. Part No.:
21.15.8710
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Connector Type A

LC

Cable Length

500mm

Product Type

Fibre Optic Cable

Connector Type B

SC

Standards/Approvals

RoHS

Jacket Material

PVC

COO (Country of Origin):
CN
The fibre optic cable assembly is a duplex cable with LC and SC connectors, utilizing 50/125 micron OM3 fibre. It has a length of 500mm.

RoHS compliant

Operating temperature -25 to 70 degreeC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy