Roline LC to to LC Fibre Optic Cable PVC, Blue, 2 m

Subtotal (1 unit)*

£18.71

(exc. VAT)

£22.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.71

*price indicative

RS Stock No.:
285-7958
Distrelec Article No.:
301-53-138
Mfr. Part No.:
21.15.8822
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Fibre Optic Cable

Connector Type A

LC

Cable Length

2m

Connector Type B

LC

Jacket Colour

Blue

Standards/Approvals

RoHS

Jacket Material

PVC

COO (Country of Origin):
CN
The Fiber optic cable assembled with low-loss connectors achieve very good values for insertion loss and reflection

OM3 fibre and connector quality with very low insertion loss ensure an excellent quality at very high bandwidths

Typical attenuation of a standard LC connector is 0.5 dB

Typical attenuation of a low-loss LC connector is 0.15 dB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy