HARTING Push Pull to to SFP Fibre Optic Cable Assembly, Black, 50 m

Image representative of range

Subtotal (1 unit)*

£746.48

(exc. VAT)

£895.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£746.48

*price indicative

RS Stock No.:
744-526
Mfr. Part No.:
33262310500013
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Fibre Optic Cable Assembly

Cable Length

50m

Connector Type A

Push Pull

Connector Type B

SFP

Jacket Colour

Black

Standards/Approvals

RoHS

Series

3326

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 50 metres and LC connectors on both ends, it ensures reliable connectivity and performance in demanding environments.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

FO cable ensures high-speed data transmission with minimal loss

Multimode design supports various applications in data communication

Overmoulded construction enhances durability and strain relief

Cable length of 50 m allows flexibility in installation

Jacket material MADE of polyurethane offers resistance to abrasion

Compliant with China RoHS and ELV standards for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy