HARTING Push Pull to to SFP Fibre Optic Cable Assembly, Black, 125 m
- RS Stock No.:
- 744-535
- Mfr. Part No.:
- 33262311250013
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£1,609.35
(exc. VAT)
£1,931.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,609.35 |
*price indicative
- RS Stock No.:
- 744-535
- Mfr. Part No.:
- 33262311250013
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 125m | |
| Connector Type A | Push Pull | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | SFP | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | 3326 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 125m | ||
Connector Type A Push Pull | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B SFP | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series 3326 | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 125 m and multimode capabilities, it ensures reliable connectivity in demanding environments.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Multimode design supports multiple data channels for increased efficiency
Overmoulded construction enhances durability and strain relief
Cable length of 125 m allows for flexible installation options
Jacket material MADE of polyurethane offers excellent abrasion resistance
Jacket colour in black provides a professional appearance
Compliant with China RoHS and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING Push Pull to to SFP Fibre Optic Cable Assembly 50 m
- HARTING Push Pull to to SFP Fibre Optic Cable Assembly 100 m
- HARTING Push Pull to to SFP Fibre Optic Cable Assembly 90 m
- HARTING Push Pull to to SFP Fibre Optic Cable Assembly 70 m
- HARTING Push Pull to to SFP Fibre Optic Cable Assembly 80 m
- HARTING Push Pull to to SFP Fibre Optic Cable Assembly 60 m
- HARTING Push Pull to to Push Pull Fibre Optic Cable Assembly Polyurethane 80 m
- HARTING Push Pull to to Push Pull Fibre Optic Cable Assembly Polyurethane 100 m


