HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 45

Image representative of range

Subtotal (1 unit)*

£417.71

(exc. VAT)

£501.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£417.71

*price indicative

RS Stock No.:
742-912
Mfr. Part No.:
33262310450016
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Connector Type A

LC

Cable Length

45

Product Type

Fibre Optic Cable Assembly

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull XS SFP

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 45 metres and LC connectors on both ends, it ensures reliable connectivity and minimal signal loss.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

FO cable ensures high-speed data transmission with minimal interference

Singlemode design supports long-distance communication with high bandwidth

Overmoulded construction enhances durability and strain relief

Cable length of 45 m allows flexibility in installation

Jacket material MADE of polyurethane offers excellent abrasion resistance

Compliant with China RoHS and ELV standards for environmental safety

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

Related links