HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 45

Subtotal (1 unit)*

£455.11

(exc. VAT)

£546.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£455.11

*price indicative

RS Stock No.:
739-282
Mfr. Part No.:
33262310450015
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Connector Type A

LC

Product Type

Fibre Optic Cable Assembly

Cable Length

45

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull XS SFP

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 45 m, it features LC connectors on both ends, ensuring reliable connectivity and performance.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

FO cable ensures high-speed data transmission with minimal loss

Singlemode design supports long-distance communication

Overmoulded construction enhances durability and strain relief

Cable length of 45 m accommodates various installation needs

Jacket material MADE of polyurethane offers flexibility and resistance

Compliant with China RoHS, ELV, and IEC 61076-3-106 standards ensures regulatory adherence

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in telecommunications and signal transmission

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Is this product compliant with any standards?


Yes, it is compliant with China RoHS, ELV, and IEC 61076-3-106 standards.

Related links