HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 9

Image representative of range

Subtotal (1 unit)*

£252.71

(exc. VAT)

£303.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£252.71

*price indicative

RS Stock No.:
742-032
Mfr. Part No.:
33262310090012
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Connector Type A

LC

Cable Length

9

Product Type

Fibre Optic Cable Assembly

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull XS SFP

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 9 metres and multimode capabilities, it ensures reliable connectivity in bulkhead-mounted housings.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

FO cable ensures high-speed data transmission with minimal loss

Multimode design supports multiple data channels for increased efficiency

Overmoulded construction enhances durability and strain relief

Cable length of 9 m offers flexibility in installation

Jacket material MADE of polyurethane provides resistance to abrasion

Compliant with China RoHS, ELV, and IEC 61076-3-106 standards ensures regulatory adherence

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in telecommunications and signal transmission

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Is this product compliant with any standards?


Yes, it is compliant with China RoHS, ELV, and IEC 61076-3-106 standards.

Related links