HARTING SC to to SC Fibre Optic Cable Assembly, Light Blue, 50

Image representative of range

Subtotal (1 unit)*

£123.69

(exc. VAT)

£148.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.69

*price indicative

RS Stock No.:
741-109
Mfr. Part No.:
33012410500006
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Length

50

Connector Type A

SC

Product Type

Fibre Optic Cable Assembly

Connector Type B

SC

Jacket Colour

Light Blue

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly designed for high-speed data transmission, featuring pre-assembled connectors on both ends. This 50 m cable is Ideal for applications requiring reliable multimode connectivity, ensuring efficient signal transfer.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

FO cable ensures high-speed data transmission with minimal loss

Multimode design supports multiple data channels simultaneously

Cable length of 50 m allows for flexible installation options

Light blue jacket colour aids in easy identification and organisation

Compliant with China RoHS, ELV Status, and Reach SVHC standards ensures environmental safety

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in high-speed data communication systems

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS, ELV Status, and Reach SVHC standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy