HARTING SC to to SC Fibre Optic Cable Assembly, Light Blue, 60
- RS Stock No.:
- 740-392
- Mfr. Part No.:
- 33012410600006
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£143.54
(exc. VAT)
£172.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.54 |
*price indicative
- RS Stock No.:
- 740-392
- Mfr. Part No.:
- 33012410600006
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 60 | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Jacket Colour | Light Blue | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 60 | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type A SC | ||
Connector Type B SC | ||
Jacket Colour Light Blue | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly designed for high-speed data transmission, featuring pre-assembled connectors on both ends. This 60 m cable ensures reliable performance in various applications, enhancing connectivity in industrial environments.
Features & Benefits
Cable assemblies provide ease of installation and reduced assembly time
Pre-assembled on both sides eliminates the need for additional connectors
FO cable supports high-speed data transmission for efficient communication
Multimode design allows for multiple light paths, enhancing data capacity
Cable length of 60 m offers flexibility in installation and layout
Light blue jacket colour aids in easy identification and organisation
Compliant with China RoHS, ELV Status, and Reach SVHC standards for safety
RoHS compliant ensures minimal environmental impact during production
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS, ELV Status, and Reach SVHC standards.
Related links
- HARTING SC to to SC Fibre Optic Cable Assembly 50
- HARTING SC to to SC Fibre Optic Cable Assembly 25
- HARTING SC to to SC Fibre Optic Cable Assembly 40
- HARTING SC to to SC Fibre Optic Cable Assembly 200
- HARTING SC to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 8
- HARTING SC to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 5
- HARTING ST to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 8
- HARTING ST to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 4


