TE Connectivity Fibre Optic Cable, 10 m
- RS Stock No.:
- 506-874
- Distrelec Article No.:
- 303-52-014
- Mfr. Part No.:
- 2123909-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 506-874
- Distrelec Article No.:
- 303-52-014
- Mfr. Part No.:
- 2123909-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cable Length | 10m | |
| Product Type | Fibre Optic Cable | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cable Length 10m | ||
Product Type Fibre Optic Cable | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- TH
The TE Connectivity Advanced connector is designed to provide exceptional performance for high-speed data applications. Engineered , it combines robust design with high-quality materials, ensuring reliability and efficiency in critical networking environments. The connector facilitates excellent transmission speeds, ideal for data centres and enterprise networking needs. Its user-friendly design and compact form factor make installation straightforward, while its compliance with international standards assures users of its quality and safety. This connector not only meets industry requirements but also offers environmentally conscious design attributes, contributing to sustainable practices without compromising performance.
Combines high-speed transmission with a compact design
Designed for optimal performance in demanding networking environments
Facilitates easy installation to reduce setup time
Constructed with materials that support longevity and reliability
Complies with international quality and safety standards
Offers environmental compliance reflecting sustainable practices
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity Duplex Fibre Optic Cable 10 m
- HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen 10 m
- Bulgin OM1 Multimode Fibre Optic Cable Orange, 10 m
- Molex iPass to to iPass Fibre Optic Cable, 10 m
- Molex APC Yellow, 10 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 10 m
- Molex MPO to to MPO Fibre Optic Cable 10 m
