TE Connectivity OM3 Fibre Optic Cable, 2.0 mm, Light Blue, 3 m

Subtotal (1 pack of 6 units)*

£166.48

(exc. VAT)

£199.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£166.48£27.747

*price indicative

RS Stock No.:
468-906
Distrelec Article No.:
304-60-378
Mfr. Part No.:
2064862-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Fibre Optic Cable

Cable Length

3m

Core Diameter

2.0mm

Jacket Colour

Light Blue

Fibre Type

OM3

Standards/Approvals

China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006

COO (Country of Origin):
CN
The TE Connectivity High-performance data cable is designed to meet the demanding requirements of modern networking applications. With its robust construction, this product provides reliable connectivity and optimal signal integrity for efficient data transmission. The cable's 2.0mm diameter and OM3 aqua finish ensure it stands out while delivering exceptional performance. Ideal for both commercial and industrial uses, this cable is crafted to support high-bandwidth requirements, making it an excellent choice for networking professionals. Compatibility with LC and duplex connectors enhances its versatile application across various environments. The use of flame-retardant materials further assures safety in installations, allowing users to implement solutions with confidence.

Flame-retardant materials enhance safety during installation

Designed for high-bandwidth networking applications

Versatile compatibility with LC and duplex connectors

Robust construction ensures long-lasting performance

Distinctive aqua colour for easy identification in diverse settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy