Wurth Elektronik Openable, Diameter 7.5 mm Ferrite Clamp, Apertures: 1 24.6 mm 20.1 mm 36.4 mm, For General Application

Bulk discount available
View bulk pricing options

Subtotal (1 box of 38 units)*

£127.30

(exc. VAT)

£152.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,656 unit(s) ready to ship
  • Plus 1,406 unit(s) shipping from 25 January 2027
  • Plus 1,178 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
38 - 38£3.35£127.30
76 +£3.216£122.21

*price indicative

RS Stock No.:
144-9815
Mfr. Part No.:
74271131
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Clamp

Sub Type

STAR-TEC

Series

STAR-TEC

Application

General Application

Material

4W620

Key

No

Impedance at 25 MHz

125Ω

Openable

Yes

Impedance at 100 MHz

235Ω

Aperture Diameter

7.5mm

Impedance at 500 MHz

145Ω

Number of Apertures

1

External Depth

24.6mm

External Width

36.4mm

External Height

20.1mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE

Wurth Elektronik STAR-TEC Series Ferrite Clamp, 125Ω Impedance at 25Mhz, 235Ω Impedance at 100MHz - 74271131


This ferrite clamp is an openable single-aperture component designed to reduce conducted interference in general application wiring. It is manufactured from 4W620 material and provides frequency-dependent impedance to suppress high-frequency noise across common signal and power cables. The product is suitable for inline installation where a removable clamp format is required and conforms to RoHS and REACH directives.

Features and Benefits:


• 125Ω impedance at 25MHz provides low-frequency attenuation
• 235Ω impedance at 100MHz offers mid-band suppression
• 145Ω impedance at 500MHz improves high-frequency rejection
• 7.5mm aperture accepts single cable routing
• Openable design allows retrofit installation without cable disconnection

Applications


• Suitable for cable noise reduction on control wiring
• Used with harnesses requiring retrofit EMI suppression
• Can be used for suppression on signal and data lines
• Ideal for assemblies needing removable interference clamps

What material is used for the core and why?


The clamp is formed from 4W620 ferrite material chosen for its frequency-dependent permeability that provides impedance across a broad spectrum.

What physical size should be allowed for mounting?


The external footprint measures 36.4 x 24.6 x 20.1mm so allowance for that envelope is required during installation.

How many cables can be passed through the clamp?


A single aperture of 7.5mm diameter is provided, intended for one conductor or bundled cable within that diameter.

Are there regulatory restrictions affecting use in assemblies?


The component meets RoHS and REACH approvals, indicating compliance with applicable substance restrictions for integration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy