Wurth Elektronik Openable Ferrite Sleeve, Apertures: 1 Key 48.4 mm 35 mm 38.8 mm, For General Electronic Equipment
- RS Stock No.:
- 667-888
- Mfr. Part No.:
- 74272151S
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save £2.55
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£17.31
(exc. VAT)
£20.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 8 | £8.655 | £17.31 | - |
| 10 + | £8.40 | £16.80 | £2.55 |
*price indicative
- RS Stock No.:
- 667-888
- Mfr. Part No.:
- 74272151S
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Snap Ferrite | |
| Series | 742 | |
| Product Type | Ferrite Sleeve | |
| Application | General Electronic Equipment | |
| Material | 8W5000 | |
| Key | Yes | |
| Openable | Yes | |
| Number of Apertures | 1 | |
| External Depth | 48.4mm | |
| External Height | 35mm | |
| External Width | 38.8mm | |
| Standards/Approvals | 2006, REACH EC1907, EU&2015, 863, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, RoHS 2011 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Snap Ferrite | ||
Series 742 | ||
Product Type Ferrite Sleeve | ||
Application General Electronic Equipment | ||
Material 8W5000 | ||
Key Yes | ||
Openable Yes | ||
Number of Apertures 1 | ||
External Depth 48.4mm | ||
External Height 35mm | ||
External Width 38.8mm | ||
Standards/Approvals 2006, REACH EC1907, EU&2015, 863, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, RoHS 2011 | ||
STAR-TECLFSSnapFerritet
The Wurth Elektronik Reusable Snap Ferrite features a secure STAR-KEY locking system, designed for low-frequency EMI suppression in lighting and EMC testing environments. It features a MnZn core, UL94 V-0 flame-retardant housing, and internal cable clamping for mechanical stability. It simplifies assembly with a pre-fixing system and supports multi-turn winding for enhanced flexibility.
Cable clamping protection
Halogen free
RoHS and REACH compliant
Used for suppression of electronic ballasts in the lighting industry
Related links
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Apertures: 1 Key 24 mm 40 mm 20 mm, For General Electronic
