Wurth Elektronik Openable, Diameter 8.5 mm Ferrite Sleeve, Apertures: 1 Key 24 mm 40 mm 20 mm, For General Electronic
- RS Stock No.:
- 667-881
- Mfr. Part No.:
- 74272132S
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save £9.00
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£7.46
(exc. VAT)
£8.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 96 unit(s) shipping from 23 November 2026
- Plus 190 unit(s) shipping from 09 July 2027
- Plus 342 unit(s) shipping from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | £3.73 | £7.46 | - |
| 20 - 98 | £3.28 | £6.56 | £9.00 |
| 100 - 198 | £2.945 | £5.89 | £78.50 |
| 200 + | £2.54 | £5.08 | £238.00 |
*price indicative
- RS Stock No.:
- 667-881
- Mfr. Part No.:
- 74272132S
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Snap Ferrite | |
| Product Type | Ferrite Sleeve | |
| Series | 742 | |
| Application | General Electronic Equipment | |
| Material | 8W5000 | |
| Key | Yes | |
| Openable | Yes | |
| Aperture Diameter | 8.5mm | |
| Number of Apertures | 1 | |
| External Depth | 24mm | |
| External Height | 40mm | |
| External Width | 20mm | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Snap Ferrite | ||
Product Type Ferrite Sleeve | ||
Series 742 | ||
Application General Electronic Equipment | ||
Material 8W5000 | ||
Key Yes | ||
Openable Yes | ||
Aperture Diameter 8.5mm | ||
Number of Apertures 1 | ||
External Depth 24mm | ||
External Height 40mm | ||
External Width 20mm | ||
Standards/Approvals RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006) | ||
STAR-TECLFSSnapFerritet
The Wurth Elektronik Reusable Snap Ferrite features a secure STAR-KEY locking system, designed for low-frequency EMI suppression in lighting and EMC testing environments. It features a MnZn core, UL94 V-0 flame-retardant housing, and internal cable clamping for mechanical stability. It simplifies assembly with a pre-fixing system and supports multi-turn winding for enhanced flexibility.
Cable clamping protection
Halogen free
RoHS and REACH compliant
Used for suppression of electronic ballasts in the lighting industry
Related links
- Wurth Elektronik Openable Apertures: 1 Key 40 mm 20 mm 24 mm
- Wurth Elektronik Openable Apertures: 1 39.2 mm 24 mm 24 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 56.2 mm 24 mm 24 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 24.2 mm 19.7 mm 36.3 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 24.5 mm 21 mm 40.5 mm, For Safety Relevant
- Wurth Elektronik Openable Apertures: 1 Key 61.3 mm 55 mm 59.5 mm, For General Electronic
- Wurth Elektronik Openable Apertures: 1 Key 41 mm 18 mm 23.4 mm, For General Electronic
- Wurth Elektronik Openable Ferrite Sleeve Key 24 mm 40 mm 200 mm, For General Electronic Equipment
