Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-5190
- Mfr. Part No.:
- 5961000621
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is MADE from 61 Material and has diameter of 21.85mm.
Ring material 61
The overall dimensions of ring is 21.85 x 12.4 x 7.1mm
Related links
- Fair-Rite
- Fair-Rite Ferrite Ring 4.05 mm, For: Suppression Components
- Fair-Rite Ferrite Ring Toroid Core 4.75 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm Broadband Transformer
- Fair-Rite Ferrite Core Round Cable Core 12.7 mm, For: EMI Suppression 9.5 mm ID 17.45 mm OD
- Fair-Rite Ferrite Ring Round Cable Core 50.8 mm, For: EMI Suppression 25.4 mm ID 50.8 mm OD
- Fair-Rite Ferrite Ring Toroid Core 12.7 mm, For: Broadband Transformer 13.7 mm ID 22.1 mm OD
- Fair-Rite Ferrite Ring Toroid Core 6.35 mm 7.9 mm ID 12.7 mm OD
