Fair-Rite Ferrite Core 8.7 mm 10.5 mm
- RS Stock No.:
- 255-5050
- Mfr. Part No.:
- 0431178281
- Brand:
- Fair-Rite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-5050
- Mfr. Part No.:
- 0431178281
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Core | |
| Sub Type | Ferrite Core | |
| Minimum Frequency | 1MHz | |
| Material | 31 Material | |
| Diameter | 8.7mm | |
| Impedance | 23Ω | |
| Height | 10.5mm | |
| Maximum Frequency | 300MHz | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Core | ||
Sub Type Ferrite Core | ||
Minimum Frequency 1MHz | ||
Material 31 Material | ||
Diameter 8.7mm | ||
Impedance 23Ω | ||
Height 10.5mm | ||
Maximum Frequency 300MHz | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.
The polypropylene cases are meeting the RoHS restrictions of hazardous substances
The case have a flammability rating of UL 94 V-0
