Fair-Rite Openable, Diameter 9 mm Ferrite Core, Apertures: 1 21 mm 21 mm 39.4 mm, For EMI Suppression
- RS Stock No.:
- 151-2737
- Mfr. Part No.:
- 475178281
- Brand:
- Fair-Rite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 151-2737
- Mfr. Part No.:
- 475178281
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Openable | Yes | |
| Aperture Diameter | 9 mm | |
| Product Type | Ferrite Core | |
| Number of Apertures | 1 | |
| Key | No | |
| External Depth | 21 mm | |
| External Height | 21 mm | |
| External Width | 39.4 mm | |
| Application | EMI Suppression | |
| Gapped | No | |
| Impedance at 25 MHz | 180 Ω | |
| Material | 75 Material | |
| Series | 04 | |
| Standards/Approvals | RoHS | |
| Sub Type | Round Cable Snap-Its | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Openable Yes | ||
Aperture Diameter 9 mm | ||
Product Type Ferrite Core | ||
Number of Apertures 1 | ||
Key No | ||
External Depth 21 mm | ||
External Height 21 mm | ||
External Width 39.4 mm | ||
Application EMI Suppression | ||
Gapped No | ||
Impedance at 25 MHz 180 Ω | ||
Material 75 Material | ||
Series 04 | ||
Standards/Approvals RoHS | ||
Sub Type Round Cable Snap-Its | ||
Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL 94 V-0.Many of the snap-it parts have round core equivalents.
Round cable snap-it assemblies are controlled for impedances only.
Related links
- Fair-Rite Openable Apertures: 1 21 mm 21 mm 39.4 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 11.7 mm 39.4 mm 23.7 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 9.8 mm 39.4 mm 20 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 15.25 mm 39.4 mm 31 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 39.4 mm 30.5 mm 31 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 27.45 mm 42.95 mm 56.4 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 14.8 mm 32.5 mm 29 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 9.2 mm 32.2 mm 17.9 mm, For EMI Suppression
