Fair-Rite Ferrite Core 19.2 mm 28.62 mm

Subtotal (1 box of 105 units)*

£313.95

(exc. VAT)

£376.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 105 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
105 +£2.99£313.95

*price indicative

RS Stock No.:
362-613
Mfr. Part No.:
0431184751
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Sub Type

Cable Core

Product Type

Ferrite Core

Minimum Frequency

0.1MHz

Application

Control

Material

Ferrite

Diameter

19.2mm

Maximum Frequency

20MHz

Impedance

203Ω

Height

28.62mm

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Fair-Rite Oval Snap-It 31 material assemblies are controlled for impedances only. Minimum impedance values are specified for the positive marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Single-turn impedance tests for 31, 43 and 46 material cores are performed on the E4991A or HP4291B impedance analyzer

61 material parts are tested on the E4991A or HP4291B impedance analyzer

75 material parts are tested on the E4990A impedance analyzer

Cores are tested with the shortest practical wire length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy