TE Connectivity Ferrite Bead, 1.6 x 0.8 x 0.8mm (0603 (1608M))
- RS Stock No.:
- 863-7335
- Mfr. Part No.:
- BMB-P 0603 300R N8
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 863-7335
- Mfr. Part No.:
- BMB-P 0603 300R N8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | 0603 (1608M) | |
| Type | Ferrite Bead | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Material | Ferrite | |
| Application | High Current, Noise Filtering | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type 0603 (1608M) | ||
Type Ferrite Bead | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Material Ferrite | ||
Application High Current, Noise Filtering | ||
