TE Connectivity Ferrite Bead, 1.6 x 0.8 x 0.8mm (0603 (1608M)), 220Ω impedance at 100 MHz

Stock information currently inaccessible
RS Stock No.:
863-7326
Mfr. Part No.:
5-1624116-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

0603 (1608M)

Impedance at 100 MHz

220Ω

Current Rating

2A

Type

Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

0.1Ω

Height

0.8mm

Series

BMB-P

Material

Ferrite

Application

High Current, Noise Filtering

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy