TE Connectivity Ferrite Bead, 1.6 x 0.8 x 0.8mm (0603 (1608M)), 300Ω impedance at 100 MHz
- RS Stock No.:
- 863-7256
- Mfr. Part No.:
- 4-1624116-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 863-7256
- Mfr. Part No.:
- 4-1624116-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | 0603 (1608M) | |
| Impedance at 100 MHz | 300Ω | |
| Current Rating | 100mA | |
| Type | Ferrite Bead | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Maximum DC Resistance | 0.5Ω | |
| Height | 0.8mm | |
| Application | General Purpose, High frequency | |
| Material | Ferrite | |
| Series | BMB-B | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type 0603 (1608M) | ||
Impedance at 100 MHz 300Ω | ||
Current Rating 100mA | ||
Type Ferrite Bead | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Maximum DC Resistance 0.5Ω | ||
Height 0.8mm | ||
Application General Purpose, High frequency | ||
Material Ferrite | ||
Series BMB-B | ||
SMD 0603 Ferrite Multilayer Chip Beads BMB-B Series
The BMB B Series of beads cover a wide range of impedance and frequency characteristics. This series is suited to various applications.
Features and Headings:
BMB-B Series minimise the attenuation of the signal wave form due to its sharp impedance characteristics thus effective EMI protection
Wide Frequency characteristics
High Soldering Heat resistance
These beads are designed for high-speed applications
Various package sizes available 0402, 0603 and 0805
Operating Temperature Range: -55℃ to +125℃
