TE Connectivity Ferrite Bead, 1.6 x 0.8 x 0.8mm (0603 (1608M)), 120Ω impedance at 100 MHz

Stock information currently inaccessible
RS Stock No.:
863-7243
Mfr. Part No.:
4-1624116-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

0603 (1608M)

Impedance at 100 MHz

120Ω

Current Rating

200mA

Type

Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

0.4Ω

Application

General Purpose, High frequency

Material

Ferrite

Series

BMB-B