TE Connectivity Ferrite Bead, 2 x 1.2 x 0.9mm (0805 (2012M)), 600Ω impedance at 100 MHz

Stock information currently inaccessible
RS Stock No.:
863-7196
Mfr. Part No.:
4-1624117-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

0805 (2012M)

Impedance at 100 MHz

600Ω

Current Rating

200mA

Type

Ferrite Bead

Dimensions

2 x 1.2 x 0.9mm

Length

2mm

Depth

1.2mm

Maximum DC Resistance

0.6Ω

Height

0.9mm

Material

Ferrite

Application

General Purpose, High frequency

Series

BMB-A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy