TE Connectivity Ferrite Bead, 2 x 1.2 x 0.9mm (0805 (2012M)), 150Ω impedance at 100 MHz

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
863-7186
Mfr. Part No.:
3-1624117-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

0805 (2012M)

Impedance at 100 MHz

150Ω

Type

Ferrite Bead

Dimensions

2 x 1.2 x 0.9mm

Length

2mm

Depth

1.2mm

Height

0.9mm

Material

Ferrite

Application

General Purpose, High frequency

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy